| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-102L001 |
| SKU: | TEX171-009-102L001 |
171-009-102L001
| Heilind Number: | TEX171-009-102L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 171-009-102L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| NorComp PT06J-12-3P(023) | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| NorComp 4-643813-5 | 15P MTA100 CONN ASSY POL RIB | ![]() |
| NorComp 4-643814-6 | 16P MTA100 CONN ASSY POL RIB | ![]() |
| NorComp 61030011116010 | D-SUB 9PIN INDUCOM METAL HOOD | ![]() |
| NorComp 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| NorComp 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |
| NorComp 39-01-2166 | Mini-Fit Jr. Plug Housing, Dual Row, 16 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| NorComp 172-E09-203R001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 971-025-020R121 | D-Sub Backshell, 25 Position, 45° Entry | ![]() |
| NorComp 977-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 979-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


