| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 971-025-020R121 |
| SKU: | TEX971-025-020R121 |
971-025-020R121
| Heilind Number: | TEX971-025-020R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 971-025-020R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 25 Position, 45° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 34126 | TERMINAL,SOLIS R 16-14 3/8 | ![]() |
| NorComp 52955 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| NorComp L717SDE09P1ACH | 20 DF SOCKET CONT L.P. | ![]() |
| NorComp 43375-0001 | Loose Piece - Sabre Single Crimp Terminal, Female, 14-16 AWG, 3.30mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| NorComp 50-57-9407 | SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 979-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 260-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| NorComp 260-402 | COMB-STYLE JUMPER BAR | ![]() |


