| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-103L011 |
| Gender: | Plug |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder Cup |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Signal Wire Size: | 20-28 AWG |
| SKU: | TEX171-009-103L011 |
171-009-103L011
Specifications
Detailed Description
Introducing the 171-009-103L011, a high-performance Male D-Sub 9 Position Straight Solder Cup connector from our 171 series. Designed for reliable signal transmission, this Plug connector features Gold Flash contact plating for optimal conductivity. With a wide operating temperature range of -50°C to 100°C, it is suitable for a variety of environments. The straight mount angle and steel shell construction ensure durability and ease of installation. Supporting 20-28 AWG signal wire sizes, it is perfect for a range of applications. With a current rating of 5A and voltage rating of 250VAC, it offers dependable performance. RoHS compliant and nickel-plated for added protection, this connector is a trusted choice for IO connections. Upgrade to the 171009103L011 for high-quality and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| NorComp 43045-0812 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| NorComp 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| NorComp 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| NorComp PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


