| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-213R001 |
| Gender: | Receptacle |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| SKU: | TEX171-009-213R001 |
171-009-213R001
Specifications
Detailed Description
Introducing the 171-009-213R001, a Female D-Sub 9 Position Straight PCB Dip Solder connector from our reliable 171 series. Designed for seamless integration onto printed circuit boards, this receptacle features gold flash contact plating for optimal conductivity. With a wide operating temperature range from -50°C to 125°C, it ensures reliable performance in various environments. The nickel-plated steel shell provides durability and longevity, while its straightforward straight mount angle simplifies installation. Boasting a current rating of 5A and a voltage rating of 250VAC, this connector is suitable for a wide range of applications. Rest assured, it is fully RoHS compliant, meeting all environmental standards. Perfect for use in IO connectors and other high-demand settings, the 171-009-213R001 is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 171-025-213R001 | Female D-Sub 25 Position Straight PCB Dip Solder | ![]() |


