171-025-213R001

Heilind Number:TEX171-025-213R001
Manufacturer:NorComp
Manufacturer Number:171-025-213R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-213R001
Gender:Receptacle
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:25
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-025-213R001

Detailed Description

Introducing the 171-025-213R001, a female D-Sub 25 Position Straight PCB Dip Solder connector from our 171 series. Designed for reliable and secure connections, this receptacle features gold flash contact plating for optimal conductivity. With a wide operating temperature range from -50°C to 125°C, it is suitable for various environments. The straight mount angle allows for easy installation on PCBs. Constructed with a steel shell material and nickel plated finish, it offers durability and corrosion resistance. With a current rating of 5A and voltage rating of 250VAC, it meets high-performance standards. This RoHS-compliant connector is in stock and ready for immediate shipment. Perfect for use in IO connectors and other applications, the 171-025-213R001 ensures quality connectivity in your projects.