| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-213R051 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-009-213R051 |
171-009-213R051
Specifications
Detailed Description
Female D-Sub 9 Position Straight PCB Dip Solder connector, part of the 171 series, featuring a receptacle gender and solder termination method. Gold Flash contact plating ensures reliable conductivity, with a wide operating temperature range from -50 °C to 125 °C. Designed for straight mounting angles on PCBs, this connector is constructed of steel with a nickel-plated finish for durability. With a current rating of 5 A and voltage rating of 250 VAC, it meets stringent RoHS compliance standards. Ideal for high-speed data transmission and other industrial applications, this 171009213R051 connector offers secure and efficient connectivity in diverse electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 67997-110HLF | BERGSTIK# HEADERS | ![]() |
| NorComp 4904 | PC QUICK-FIT TERMINAL | ![]() |
| NorComp 90148-1212 | 2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.38?m Gold (Au) Selective, 12 Circuits | ![]() |
| NorComp 171-015-213R051 | Female D-Sub 15 Position Straight PCB Dip Solder | ![]() |


