| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-025-213R021 |
| Gender: | Receptacle |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| SKU: | TEX171-025-213R021 |
171-025-213R021
Specifications
Detailed Description
Introducing the 171-025-213R021, a Female D-Sub 25 Position Straight PCB Dip Solder connector from our 171 series. Designed for reliable and efficient connectivity, this receptacle features gold flash contact plating for optimal signal transmission. With a wide operating temperature range from -50°C to 125°C, it is suitable for a variety of environments. The straight mount angle and solder termination method make installation easy and secure. Constructed with steel shell material and nickel plating, it offers durability and corrosion resistance. Rated for 5A current and 250VAC voltage, this connector is RoHS compliant, ensuring environmental responsibility. Perfect for industrial and commercial applications, it is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 641971-1 | 09P UMNL PIN HDR ASSY V2 NATL | ![]() |
| NorComp 171-009-213R911 | Female D-Sub 9 Position Straight PCB Dip Solder | ![]() |


