| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-009-102R001 |
| SKU: | TEX172-009-102R001 |
172-009-102R001
| Heilind Number: | TEX172-009-102R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 172-009-102R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| NorComp 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| NorComp 207473-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| NorComp 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| NorComp 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| NorComp 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| NorComp 19004-0001 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Box | ![]() |
| NorComp DNF18-206FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| NorComp F1.5X2WH6 | Panduct® type F narrow slot wiring duct, 1.5 W x 2 H, 6' length, PVC, white. | ![]() |
| NorComp FTH-7A-RT-M | Cbl Tie Hldr,Adh Mnt,Natural,1x1 in | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | TEX081222 - End Of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). There are also alternative tin shelled part numbers provided for some of the parts being discontinued. All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. All orders for the discontinued parts listed on the subsequent pages must be placed before 11/1/22 | Download | |||


