| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-015-102R001 |
| SKU: | TEX172-015-102R001 |
172-015-102R001
| Heilind Number: | TEX172-015-102R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 172-015-102R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX172-015-102R001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| NorComp 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| NorComp 3-521191-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| NorComp 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| NorComp 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| NorComp 770520-3 | Cut Strip - AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| NorComp 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
| NorComp PLF1MA-C | Pan-Ty® flag tie, flag, miniature cross section, 5.1 (130mm) length, .76 x 1.04 (19.1 x 26.4mm) marker write-on area, nylon 6.6, natural, standard package. | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 972-009-01SR031 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | TEX081222 - End Of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). There are also alternative tin shelled part numbers provided for some of the parts being discontinued. All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. All orders for the discontinued parts listed on the subsequent pages must be placed before 11/1/22 | Download | |||


