| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-015-102R031 |
| SKU: | TEX172-015-102R031 |
172-015-102R031
| Heilind Number: | TEX172-015-102R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 172-015-102R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 66506-3 | 20 DF PIN | ![]() |
| NorComp 979-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 281-652 | FRNT ENTRY RAIL MOUNT | ![]() |
| NorComp 283-414 | STEP DOWN JUMPER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | TEX081222 - End Of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). There are also alternative tin shelled part numbers provided for some of the parts being discontinued. All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. All orders for the discontinued parts listed on the subsequent pages must be placed before 11/1/22 | Download | |||


