| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-652 |
| Series: | 281 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 3.386 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51129607 |
| SKU: | WAG281-652 |
281-652
| Heilind Number: | WAG281-652 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-652 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FRNT ENTRY RAIL MOUNT ( 281-652) from our 281 series collection. Constructed with durable Nylon housing material, this DIN Rail Mount terminal block ensures reliable performance in a wide range of operating temperatures, from -60°C to 105°C. With an overall width of 0.236 inches and height of 3.386 inches, it offers a compact yet efficient solution for your connectivity needs. RoHS compliant and in stock for immediate delivery, this terminal block is a must-have for any industrial or commercial application requiring secure and efficient wire connections. Explore our full range of DIN Rail Terminal Blocks and Interface Modules to find the perfect fit for your project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 02-08-1001 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| WAGO 19067-0069 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| WAGO 19070-0146 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.21mm, Yellow, Tape | ![]() |
| WAGO 19073-0085 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Blue, Carton | ![]() |
| WAGO 42818-0512 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 5 Circuit, Black | ![]() |
| WAGO 50-84-2122 | 2.13mm Diameter MLX Pin and Socket Receptacle, 12 Circuits, Natural | ![]() |
| WAGO ABM100-A-D | The 4-way adhesive backed cable tie mount in white is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| WAGO PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| WAGO ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 281-334 | END PLATE GREY | ![]() |
| WAGO 281-335 | ORG END PLATE | ![]() |
| WAGO 281-402 | ROHS | ![]() |
| WAGO 281-657 | Not on File | ![]() |
| WAGO 283-414 | STEP DOWN JUMPER | ![]() |
| WAGO 285-435 | ADJACENT JUMPER-INSULATED | ![]() |


