| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E09-113R911 |
| Series: | 172-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E09-113R911 |
172-E09-113R911
Specifications
Detailed Description
Male D-Sub 9 Position Straight PCB Dip Solder Connector, SKU 172-E09-113R911, is a reliable and high-performance solution for PCB connectivity. Featuring a gold flash contact plating, it ensures optimal signal transmission with minimal interference. This RoHS-compliant connector offers a wide operating temperature range from -55°C to 125°C, making it suitable for diverse industrial applications. With a current rating of 5A and voltage rating of 250VAC, it guarantees safe and efficient power delivery. The nickel-plated steel shell provides durability and protection, while its straight mount angle allows for easy installation. Part of the M SERIES, this connector is meticulously engineered for precision and quality assurance, making it a trusted choice for IO connectivity in various electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 640388-4 | 04P MTA156 HDR ASSY RN STR F/L | ![]() |
| NorComp 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| NorComp 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| NorComp 87831-2020 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 20 Circuits, 0.38 | ![]() |


