| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640457-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640457-2 |
| SKU: | AMP640457-2 |
640457-2
| Heilind Number: | AMP640457-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 640457-2 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 100 series, a versatile and reliable board mount connector designed for signal applications. Featuring a right-angle orientation with solder termination, this connector ensures secure and efficient PCB connections. With a housing made of UL 94V-0-rated polyester and copper alloy contacts plated with tin, it guarantees durability and high performance. Rated for 5A and 250VAC, it meets stringent safety standards. With a pitch of 2.54mm (.1 in) and two contacts in a single row, it offers compact and space-saving connectivity. Suitable for a wide range of industries, from appliances to electronics, this connector is a trusted choice for wire-to-board applications. Compliant with RoHS regulations, it is environmentally friendly. Experience seamless and dependable PCB connections with the MTA 100 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2106431-4 | Connector, SMT-IDC PASS THRU, 4 POS, 22 | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 4-178841-2 | AMP U/P SGL ROW HDR ASSY V 6P | ![]() |
| TE Connectivity 6-178841-1 | AMP U/P SGL ROW HDR ASSY V 9P | ![]() |
| TE Connectivity 640457-3 | 03P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 641969-1 | 06P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity 641971-1 | 09P UMNL PIN HDR ASSY V2 NATL | ![]() |
| TE Connectivity L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018039 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


