| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E09-213R011 |
| Gender: | Receptacle |
| Series: | 172-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E09-213R011 |
172-E09-213R011
Specifications
Detailed Description
Introducing the 172-E09-213R011, a Female D-Sub 9 Position Straight PCB Dip Solder connector from our M SERIES campaign. This high-quality connector, part of the 172-E series, features a receptacle gender and solder termination method for secure and reliable connections. With gold flash contact plating and a steel shell with nickel plating, it ensures excellent conductivity and durability. Operating temperature ranging from -55°C to 125°C, along with a 5A current rating and 250VAC voltage rating, make it suitable for a wide range of applications. RoHS compliant, it meets environmental standards. Perfect for use in IO connectors, this product guarantees high performance in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 172-E25-213R011 | Female D-Sub 25 Position Straight PCB Dip Solder | ![]() |


