| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E25-213R011 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E25-213R011 |
172-E25-213R011
Specifications
Detailed Description
The 172-E25-213R011 is a Female D-Sub 25 Position Straight PCB Dip Solder connector from the 172-E series, designed for reliable and efficient connectivity in a wide range of applications. Featuring a receptacle gender and solder termination method, it ensures secure attachment to PCBs. With gold flash contact plating, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, it is suitable for use in diverse environments. Constructed with a steel shell material and nickel-plated finish, it offers durability and longevity. With a current rating of 5A and voltage rating of 250VAC, it meets high-performance standards. RoHS compliant, it adheres to environmental regulations. Whether in industrial or commercial settings, this connector is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 172-E09-213R011 | Female D-Sub 9 Position Straight PCB Dip Solder | ![]() |


