| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E15-113R911 |
| Series: | 172-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E15-113R911 |
172-E15-113R911
Specifications
Detailed Description
Introducing the 172-E15-113R911, a Male D-Sub 15 Position Straight PCB Dip Solder connector from our M SERIES campaign. This high-quality connector features gold flash contact plating for reliable conductivity, with a wide operating temperature range of -55°C to 125°C for versatile use. The straight mount angle and solder termination method ensure easy installation on PCBs, while its durable steel shell with nickel plating offers excellent protection against corrosion. With a current rating of 5A and a voltage rating of 250VAC, this connector is ideal for a wide range of industrial applications. Fully RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with the 172-E15-113R911.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 2-87456-2 | 26 MODIV HSG DR MRKD .100CL | ![]() |
| NorComp 87499-3 | 02 MODIV HSG SR MRKD .100CL | ![]() |
| NorComp 42820-2213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| NorComp 78211-1011 | Impact 3 Pair, Right Angle Power Header, Press-Fit, Blade A1 & A2, B1 & B2 Length 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |


