| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E15-213R911 |
| Series: | 172-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E15-213R911 |
172-E15-213R911
Specifications
Detailed Description
Female D-Sub 15 Position Straight PCB Dip Solder connector, part of the 172-E series, offers reliable and secure connectivity for your electronic devices. With gold flash contact plating, it ensures efficient signal transmission, while the steel shell with nickel plating guarantees durability. Operating between -55°C to 125°C, it can withstand extreme temperatures. RoHS compliant, it meets environmental regulations. With a 5A current rating and 250VAC voltage rating, it is ideal for high-power applications. Perfect for IO connectors, it provides seamless integration into your PCB assembly, making it a crucial component for your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 24443 | METRIC STANDOFF | ![]() |


