| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 24443 |
| SKU: | KEY24443 |
24443
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Keystone Electronics 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Keystone Electronics 172-E15-213R911 | Female D-Sub 15 Position Straight PCB Dip Solder | ![]() |


