| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E50-113R141 |
| Series: | 173-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E50-113R141 |
173-E50-113R141
Specifications
Detailed Description
Introducing the 173-E50-113R141, a high-performance Male .283" Footprint D-Sub Connector designed for efficient PCB integration. Featuring a sturdy Steel shell with durable Nickel Plating, this connector ensures reliable signal transmission in demanding environments. With a Right Angle mount angle, it offers easy connectivity in tight spaces. Gold Flash contact plating guarantees optimal conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Operating between -55°C and 125°C, it is suitable for a wide range of applications. With 50 positions, it provides ample connectivity options. Rated for 5A at 250VAC, it is ideal for power and data transmission. Part of the M SERIES, this connector upholds our standard of quality and performance. Elevate your connectivity solutions with the 173-E50-113R141.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 173-E50-213R141 | Female .283" Footprint D-Sub 50 Position Right Angle PCB Dip Solder | ![]() |


