| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 173-E50-213R141 |
| Series: | 173-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX173-E50-213R141 |
173-E50-213R141
Specifications
Detailed Description
This female .283" footprint D-Sub 50 position right angle PCB dip solder connector, part of the 173-E series, offers reliable connectivity for your electronic applications. Featuring gold flash contact plating, it ensures efficient signal transmission while withstanding operating temperatures ranging from -55°C to 125°C. With a maximum current rating of 5A and voltage rating of 250VAC, it is suitable for various power and data transmission requirements. The connector's steel shell with nickel plating provides durability and protection against environmental factors. RoHS compliant, it meets international standards for environmental responsibility. Perfect for IO connectors in industrial and commercial settings, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| NorComp 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |
| NorComp LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| NorComp 173-E50-113R141 | Male .283" Footprint D-Sub 50 Position Right Angle PCB Dip Solder | ![]() |


