| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 178-015-513R491 |
| Series: | 178 |
| Gender: | Receptacle over Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX178-015-513R491 |
178-015-513R491
Specifications
Detailed Description
Female over Female .750 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder, featuring a robust steel shell with nickel plating for durability. With gold flash contact plating, this connector ensures reliable signal transmission. Its right angle mount angle and solder termination method make it easy to integrate into PCB assemblies. Operating temperatures ranging from -55°C to 105°C, along with a voltage rating of 250 VAC, guarantee performance in various environments. RoHS compliant and with a current rating of 5 A, it meets industry standards for environmental consciousness and electrical safety. Perfect for IO connectors, this product, part of the 178 series, is a dependable solution for stacked D-Sub connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-350944-0 | 04P UMNL HDR ASSY R/A 94VO | ![]() |
| NorComp 1-406541-5 | MJ,INV,1X1,0PNL G,.100"ST,SN | ![]() |
| NorComp 68000-202HLF | B/S II HDR SR | ![]() |
| NorComp 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| NorComp 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| NorComp 5013 | TEST POINT (ORANGE) | ![]() |
| NorComp 5127 | TEST POINT (BLUE) | ![]() |
| NorComp 5128 | TEST POINT (GRAY) | ![]() |
| NorComp 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| NorComp 43045-1613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| NorComp 43650-0516 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| NorComp 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| NorComp 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| NorComp 87833-1421 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 14 Circuits, 0.76 | ![]() |
| NorComp 87833-2021 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 20 Circuits, 0.76 | ![]() |


