| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-113R001 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-015-113R001 |
180-015-113R001
Specifications
Detailed Description
Upgrade your electronic connections with our Male High-Density D-Sub 15 Position Straight PCB Dip Solder ( 180-015-113R001). This plug connector, part of the 180 series, guarantees reliable performance with its gold flash contact plating and durable steel shell construction with nickel plating. Operating efficiently in a wide temperature range from -50°C to 100°C, it's suitable for various environments. With a straight mount angle, it's easy to install on PCBs. Each connector offers 15 positions for optimal connectivity, with a current rating of 3A. Rest assured, it's RoHS compliant, meeting environmental standards. Perfect for IO connections in high-density applications, this connector ensures secure and efficient data transmission. Upgrade your setup with the 180015113R001 for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 171-015-203L001 | Female D-Sub 15 Position Straight Solder Cup | ![]() |


