| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-015-203L001 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-015-203L001 |
171-015-203L001
Specifications
Detailed Description
Introducing the 171-015-203L001, a Female D-Sub 15 Position Straight Solder Cup connector from our 171 series. Designed for reliable signal transmission, this receptacle features gold flash contact plating and a steel shell with nickel plating, ensuring durability in various environments. With a wide operating temperature range from -50°C to 125°C and a voltage rating of 250 VAC, it is suitable for diverse applications. The solder cup termination method allows for secure wire attachment, accommodating 20-28 AWG signal wires. With a current rating of 5 A, this connector provides efficient power transfer. RoHS compliant and in stock, it meets environmental standards and is readily available for your connectivity needs. Whether for industrial or commercial use, the 171-015-203L001 guarantees high performance and longevity in IO and hi-rel applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| NorComp 1648325-1 | 702-92-01109=CONTACT,SKT,#20 | ![]() |
| NorComp 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| NorComp 2-521105-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| NorComp 10-11-2073 | KK 254 Crimp Housing, High Pressure, 7 Circuits, Natural | ![]() |
| NorComp 19-09-2029 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 2 Circuits | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
| NorComp 171-015-103L001 | Male D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 171-025-103L001 | Male D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 971-015-030R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |
| NorComp 972-009-01SR011 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 977-015-010R031 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |


