| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-202L001 |
| SKU: | TEX180-015-202L001 |
180-015-202L001
| Heilind Number: | TEX180-015-202L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 180-015-202L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 1-87631-2 | 16 MODIV HSG DR MRKD .100 POL | ![]() |
| NorComp 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| NorComp 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| NorComp 162A11839X | D-SUB contact, Socket, Crimp, 7,5 A | ![]() |
| NorComp 164X11789X | D-SUB, 25-pos., Socket, Through hole | ![]() |
| NorComp 165X12989X | D-SUB-Shielded Cap, 25-pos., Through hole | ![]() |
| NorComp 165X13129X | D-SUB-Shielded Cap, 9-pos., Through hole | ![]() |
| NorComp 165X13139X | D-SUB-Shielded Cap, 15-pos., Through hole | ![]() |
| NorComp 320X12519X | D-SUB, 9-pos., Adapter - Gender Changer, Quality class 3, UNC 4-40 | ![]() |
| NorComp 3319/26 300 | 3319/26 300, 26/CAB/RC/HFLX/28AWG/STR/.050/ | ![]() |
| NorComp 03-09-1041 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| NorComp 42818-0212 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 2 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


