180-015-203L031

Heilind Number:TEX180-015-203L031
Manufacturer:NorComp
Manufacturer Number:180-015-203L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-015-203L031
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:15
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Signal Wire Size:24 AWG
SKU:TEX180-015-203L031

Detailed Description

Female High-Density D-Sub 15 Position Straight Solder Cup ( 180-015-203L031) is a reliable and versatile connector designed for a range of applications. With a maximum operating temperature of 100 °C and a minimum operating temperature of -50 °C, it ensures optimal performance even in extreme conditions. Featuring gold flash contact plating, it guarantees a secure and durable connection. The straight mount angle and steel shell material offer stability and durability in various environments. With a current rating of 3A and signal wire size compatible with 24 AWG, it is perfect for high-speed data transmission. Nickel-plated shell finish not only enhances its aesthetics but also provides corrosion resistance. RoHS compliant and in stock, this connector is a must-have for your connectivity needs.