| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-103L001 |
| Series: | 180 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-015-103L001 |
180-015-103L001
Specifications
Detailed Description
Introducing the 180-015-103L001, a high-density D-Sub 15 Position Straight Solder Cup connector designed for seamless connectivity in male Plug applications. With a Gold Flash contact plating, this connector ensures reliable signal transmission even in demanding environments, with a wide operating temperature range of -50°C to 100°C. The durable steel shell with Nickel Plated finish offers robust protection, while accommodating 24 AWG signal wire size. Rated for a maximum current of 3 A, this connector is ideal for IO applications. In stock and RoHS compliant, the 180-015-103L001 guarantees both availability and environmental responsibility. Elevate your connectivity solutions with this essential component from our range of high-quality D-Sub Connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| NorComp 8655MH0911LF | DSUB METAL HOOD 09 | ![]() |
| NorComp 42-10016 | M8x1, A-coded, Overmoulded Connectors, Female connector angled, single ended, 3-pos., Unshielded, 2 m, 0,25 mm | ![]() |
| NorComp 8325-6003 | 7100087928 UU004869952 | ![]() |
| NorComp 19016-0039 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| NorComp 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 171-015-103L001 | Male D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 180-015-203L001 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 180-015-203L011 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 180-026-103L001 | Male High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
| NorComp 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 972-009-01SR011 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 977-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


