180-015-213R031

Heilind Number:TEX180-015-213R031
Manufacturer:NorComp
Manufacturer Number:180-015-213R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-015-213R031
Gender:Receptacle
Series:180
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX180-015-213R031

Detailed Description

Introducing the 180-015-213R031, a Female High-Density D-Sub 15 Position Straight PCB Dip Solder connector designed for reliable and secure connections. With its gold flash contact plating, this receptacle ensures optimal conductivity and signal transmission. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. The steel shell with nickel plating offers durability and resistance to corrosion, making it perfect for industrial use. With a current rating of 3A, it can handle moderate power requirements. RoHS compliant and in stock for immediate shipping, this connector guarantees both performance and environmental responsibility. Perfect for use in IO connectors and high-reliability applications, the 180-015-213R031 is a must-have component for your connectivity needs.