| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-213R911 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX180-015-213R911 |
180-015-213R911
Specifications
Detailed Description
This high-density D-Sub 15 Position Straight PCB Dip Solder connector, part of the 180 series, is designed for reliable and efficient electronic connections. Featuring a receptacle gender and gold flash contact plating, it ensures optimal signal transmission. With a wide operating temperature range from -50°C to 100°C, it is suitable for various environments. The straight mount angle and steel shell construction with nickel plating guarantee durability and secure installation. With a current rating of 3 A, it is ideal for high-performance applications. RoHS compliant and in stock, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 745254-6 | 20 DF PIN CONT L.P. | ![]() |
| NorComp 5003 | ORANGE | ![]() |
| NorComp 10226-6212PC | 7000021504 JE150317657 10226-6212 PC PP4-117 | ![]() |
| NorComp 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |


