745254-6

Heilind Number:AMP745254-6
Manufacturer:TE Connectivity
Manufacturer Number:745254-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 DF PIN CONT L.P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745254-6
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Size:20
Contact Type:Pin
Pin Diameter:.04 in, 1.02 mm
Contact Amperage:2 A
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.15 - .4 mm², 22 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.04 - .05 in, 1.01 - 1.27 mm
Insulation Diameter:.05 in
Contact Retention Type in Housing:Crimp Snap-In
Color Code:Yellow Dot
Part Aliases:D57505-000,1147577,AMP-0-0745254-6 745254-6
SKU:AMP745254-6

Detailed Description

Enhance signal connectivity with our Male Crimp Pin Contact, designed for secure termination in cable-to-cable applications. Crafted with precision from brass and featuring gold plating in the mating area, this contact ensures reliable performance. Suitable for wire sizes ranging from 22 to 26 AWG, it accommodates insulation diameters between .04 and .05 inches. Operating efficiently in temperatures spanning -55 to 105°C, this contact, compliant with RoHS standards, guarantees both durability and environmental responsibility. Its yellow dot color code simplifies identification, while its crimp snap-in retention type in housing facilitates easy installation. Trust in this standard-grade product, part of our comprehensive range of D-Sub Connector Contacts, for seamless signal transmission in your systems.