180-015-273L010

Heilind Number:TEX180-015-273L010
Manufacturer:NorComp
Manufacturer Number:180-015-273L010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density Crimp & Poke D-Sub 15 Position Straight Crimp and Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-015-273L010
Series:180
Gender:Receptacle
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Signal Wire Size:24-26 AWG
Shell Finish:Nickel Plated
Current Rating:3 A
SKU:TEX180-015-273L010

Detailed Description

Introducing the 180-015-273L010, a female High-Density Crimp & Poke D-Sub 15 Position Connector designed for reliable signal transmission in various electronic applications. With a straight crimp and poke termination method, this connector ensures secure and efficient connections. Operating temperatures ranging from -50 °C to 100 °C make it suitable for both standard and demanding environments. The durable steel shell with nickel plating guarantees long-lasting performance, while accommodating 24-26 AWG signal wire sizes. With a current rating of 3 A, it meets power transmission requirements. RoHS compliance ensures environmental responsibility. In stock and ready for immediate delivery, this connector is a must-have for IO and high-density connectivity needs.