| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-273L010 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 26 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24-26 AWG |
| SKU: | TEX180-026-273L010 |
180-026-273L010
Specifications
Detailed Description
Introducing the 180-026-273L010 Female High-Density Crimp & Poke D-Sub Connector, perfect for high-performance connectivity in your electronic projects. With 26 straight crimp and poke positions, this receptacle ensures secure and reliable termination. Crafted from durable steel with a nickel-plated finish, it guarantees longevity and signal integrity. Suitable for 24-26 AWG signal wires, it maintains efficient transmission even in demanding environments. Operating temperatures ranging from -50°C to 100°C make it versatile for various applications. RoHS compliant and boasting a 3A current rating, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with the 180-026-273L010, now in stock for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-104479-3 | SHORT POINT RECP CONT LP | ![]() |
| NorComp 1-480438-0 | 16P CMNL PLUG HSG M/M NATL | ![]() |
| NorComp 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| NorComp 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| NorComp 1-967640-1 | MQS BU-GEH EDS,SW4P | ![]() |
| NorComp 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| NorComp 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| NorComp 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| NorComp 206433-2 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| NorComp 206434-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| NorComp PLT2M-M8 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, gray. | ![]() |
| NorComp 180-015-273L010 | Female High-Density Crimp & Poke D-Sub 15 Position Straight Crimp and Poke | ![]() |
| NorComp 854-006-203RLS4 | IP67, Female, M8 Cable Mount, 6 Position, Straight, Solder Cup | ![]() |
| NorComp 854A006-103RLS4 | IP67, Male, M8 Cable Mount, 6 Position, Straight, Solder Cup | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||


