| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-213R011 |
| Gender: | Receptacle |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX180-026-213R011 |
180-026-213R011
Specifications
Detailed Description
Introducing the 180-026-213R011, a Female High-Density D-Sub 26 Position Straight PCB Dip Solder connector designed for seamless integration into your electronic devices. With a series 180 classification, this receptacle ensures optimal performance and compatibility. Featuring Gold Flash contact plating, it guarantees reliable conductivity and signal transmission. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. The straight mount angle and steel shell construction with nickel plating offer durability and ease of installation. With a current rating of 3 A, it meets high-performance demands while being RoHS compliant for environmentally conscious projects. Perfect for IO connectors in various industries, this product is a must-have for your connectivity needs. (# of words: 113)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| NorComp 000-34025 | RF Connector N-Type Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| | NorComp 031-80910 | RF Connector TNC Straight Receptacle Jack Round Post Bulkhead Front Mount 50 Ohm | ![]() |
| NorComp 51338-0874 | SlimStack Board-to-Board Connector, 0.40mm Pitch, J-Bend Series, Receptacle, 1.50 or 2.00mm Mated Height, 3.40mm Mated Width, 80 Circuits | ![]() |


