| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-062-102L001 |
| SKU: | TEX180-062-102L001 |
180-062-102L001
| Heilind Number: | TEX180-062-102L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 180-062-102L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX180-062-102L001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| NorComp 2-520403-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| NorComp 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| NorComp 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| NorComp 66505-3 | 20 DF SCKT CONT | ![]() |
| NorComp 745779-2 | HD SQZ TO RELEASE KIT | ![]() |
| NorComp 7100087758 | 7100087758 UU004869739 | ![]() |
| NorComp 19073-0049 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 20.70mm | ![]() |
| NorComp 970-037-030R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


