| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-M15-213R021 |
| Gender: | Receptacle |
| Series: | 180-M |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Contact Plating: | Gold Flash |
| SKU: | TEX180-M15-213R021 |
180-M15-213R021
Specifications
Detailed Description
Introducing the 180-M15-213R021 Female High-Density D-Sub 15 Position Straight PCB Dip Solder Connector, a reliable and high-performance solution for your connectivity needs. Designed as part of the 180-M series, this receptacle features gold flash contact plating for optimal signal transfer. Its straight mount angle and solder termination method ensure easy and secure installation on your PCB. With a current rating of 3 A and RoHS compliance, you can trust in its durability and environmental friendliness. The steel shell with nickel plating offers robust protection, making it suitable for a wide range of applications, from industrial to consumer electronics. Upgrade your IO connectors with the 180M15213R021 for seamless and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 644752-4 | 04P MTA156 HDR ASSY SQ STR F/L | ![]() |
| NorComp RP34-8R-3PDL | 113-5042-2-00 EACH | ![]() |
| NorComp 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| NorComp 26-48-2045 | KK 156 Hdr Assy FrLk Bkwy 04 ckt 20 Au | ![]() |
| NorComp 178-009-513R571 | Female over Female .750 Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


