| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RP34-8R-3PDL |
| Gender: | Male |
| Series: | RP34 |
| Mount Type: | PCB Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 5000 cycle |
| Current Rating: | 3 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Silver |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Termination Method: | DIP |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | HIRRP34-8R-3PDL |
RP34-8R-3PDL
| Heilind Number: | HIRRP34-8R-3PDL |
| Manufacturer: | Hirose |
| Manufacturer Number: | RP34-8R-3PDL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP34-8R-3PDL, a robust male connector designed for heavy-duty power applications. Part of the RP34 series, this connector boasts a durable housing made of Polybutylene Terephthalate, ensuring reliable performance in diverse environments. With three brass contacts plated with silver, it guarantees efficient power transmission with a current rating of 3A and a voltage rating of 30VAC. The PCB mount and DIP termination method offer easy and secure installation. Operating between -10°C to 60°C, it's suitable for a wide range of industrial settings. Certified with UL 94V-0 flammability rating and RoHS compliant, it meets stringent safety and environmental standards. With a right-angle mount, it's space-efficient and allows for convenient cable routing. Engineered for longevity, it offers a mating cycle of up to 5000, making it ideal for applications where reliability is paramount. Upgrade your power connections with the RP34-8R-3PDL connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2301838-2 | AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK | ![]() |
| Hirose 5747840-6 | HD-20 PLUG RA .318 FMS BD-LK S | ![]() |
| Hirose 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 644752-4 | 04P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Hirose 5005 | TP-104-01-00 | ![]() |
| Hirose 9114 | HANDLE | ![]() |
| Hirose 15-91-2065 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38 | ![]() |
| Hirose 26-48-2045 | KK 156 Hdr Assy FrLk Bkwy 04 ckt 20 Au | ![]() |
| Hirose 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Hirose 55932-0310 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 3 Circuits, with PCB Locator | ![]() |
| Hirose SR-4080B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |
| Hirose 281-601 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PCN202217v3 - End Of Life. Please note the updates list of parts. One part was removed from the list. HR34B-12WRB-4P-X, Because it is described in the instruction manual of FANUC Date of final reception of orders for the current product November 30, 2024 Date of final shipment of the current product November 30, 2025 Date of your acknowledgement By November 30, 2023 | Download | |||
| 07/19/2023 | PCN202217V5 - parts list revision. some parts have been removed from this pcn and will be or should have been already put on their own EOL PCN. see last page for revision of parts that have been removed. all other parts will remain. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


