180-M15-213R911

Heilind Number:TEX180-M15-213R911
Manufacturer:NorComp
Manufacturer Number:180-M15-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female High-Density D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 180-M15-213R911
Gender:Receptacle
Series:180-M
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:15
Contact Plating:Gold Flash
SKU:TEX180-M15-213R911

Detailed Description

Meet the 180-M15-213R911, a top-of-the-line Female High-Density D-Sub 15 Position Straight PCB Dip Solder connector from our renowned 180-M series. Designed for seamless connectivity, this receptacle features Gold Flash contact plating for optimum signal transmission. Its straight mount angle and solder termination method ensure secure attachment to PCBs. Crafted with durable steel shell material and nickel plating, it guarantees long-lasting performance. With a current rating of 3 A and RoHS compliance, it's both reliable and environmentally friendly. Perfect for applications requiring high-density IO connections, this connector, part of the M SERIES, is a must-have for any project.