| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-M26-103L011 |
| Gender: | Plug |
| Series: | 180-M |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Signal Wire Size: | 24-28 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 26 |
| Contact Plating: | Gold Flash |
| SKU: | TEX180-M26-103L011 |
180-M26-103L011
Specifications
Detailed Description
Introducing the 180-M26-103L011, a high-density D-Sub connector designed for uncompromising performance in male plug applications. Featuring 26 gold flash-plated solder cup contacts, this connector ensures reliable signal transmission even in demanding environments. Its straight mounting angle and steel shell construction guarantee a secure and durable connection. With a current rating of 3A and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Suitable for use with 24-28 AWG signal wires, it is a versatile choice for IO and data connectivity. Trust in the 180-M26-103L011 for high-reliability connections in your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| NorComp 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| NorComp 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| NorComp 3-641653-8 | 08P MTA100 CONN ASSY F/T RED | ![]() |
| NorComp 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| NorComp 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| NorComp 5748271-1 | FEMALE SCREWLOCK KIT | ![]() |
| NorComp 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| NorComp 643077-8 | 08P MTA100 MOLDED COVER F/T | ![]() |
| NorComp 90312-008LF | MINITEK 2MM CTW HOUSING | ![]() |
| NorComp 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| NorComp PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| NorComp PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| NorComp PNF10-8R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| NorComp S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


