| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-M26-203L011 |
| Gender: | Receptacle |
| Series: | 180-M |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Signal Wire Size: | 24-28 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 26 |
| Contact Plating: | Gold Flash |
| Voltage Rating: | 300 VAC |
| SKU: | TEX180-M26-203L011 |
180-M26-203L011
Specifications
Detailed Description
Introducing the 180-M26-203L011, a Female High-Density D-Sub 26 Position Straight Solder Cup connector from the M SERIES. Designed for high-performance applications, this receptacle features gold flash contact plating for optimal conductivity and durability. With a straight mount angle and solder cup termination method, it ensures secure and stable connections. The shell, made of nickel-plated steel, offers robust protection and longevity. RoHS compliant, it meets environmental standards. Suitable for signal wire sizes ranging from 24-28 AWG, it has a current rating of 3 A and a voltage rating of 300 VAC. In stock and ready for immediate delivery, this connector is perfect for your connectivity needs in industrial, commercial, or automotive settings. Trust in the 180M26203L011 for reliable and efficient performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| NorComp 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| NorComp 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| NorComp 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| NorComp 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| NorComp 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| NorComp 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| NorComp 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| NorComp 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| NorComp 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| NorComp PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
| NorComp 171-009-203L031 | Female D-Sub 9 Position Straight Solder Cup | ![]() |


