| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-M44-213R001 |
| Series: | 180-M |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-M44-213R001 |
180-M44-213R001
Specifications
Detailed Description
Introducing the 180-M44-213R001, a Female High-Density D-Sub 44 Position Straight PCB Dip Solder connector from our M SERIES campaign. This receptacle, with Gold Flash contact plating, guarantees reliable signal transmission with a current rating of 3 A. Its straight mount angle and solder termination method ensure easy and secure installation on PCBs. Crafted from durable steel with a nickel-plated finish, this connector is not only robust but also RoHS compliant, making it environmentally friendly. Perfect for high-density applications, it features 44 positions for comprehensive connectivity. Trust in the acronym 180M44213R001 for your IO connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 105-0302-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| NorComp 180-M62-213R001 | Female High-Density D-Sub 62 Position Straight PCB Dip Solder | ![]() |


