| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-M62-213R001 |
| Series: | 180-M |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-M62-213R001 |
180-M62-213R001
Specifications
Detailed Description
This Female High-Density D-Sub 62 Position Straight PCB Dip Solder connector, part of the 180-M series, offers a reliable and efficient solution for your connectivity needs. Featuring a receptacle gender and solder termination method, it ensures secure and stable connections in your electronic devices. The gold flash contact plating guarantees excellent conductivity, while the straight mount angle and steel shell with nickel plating provide durability and longevity. With a current rating of 3A and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for IO connectors and high-density applications, the 180M62213R001 is a crucial component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 105-0302-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| NorComp 180-M44-213R001 | Female High-Density D-Sub 44 Position Straight PCB Dip Solder | ![]() |


