| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-413R491 |
| Gender: | Plug over Receptacle |
| Series: | 189 |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX189-009-413R491 |
189-009-413R491
Specifications
Detailed Description
Introducing the 189-009-413R491, a high-performance Male over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder connector from our STACKED series. Designed for rugged industrial applications, this connector features gold flash contact plating for reliable signal transmission. With a wide operating temperature range of -55 to 105°C, it ensures durability in extreme environments. The nickel-plated steel shell provides excellent EMI/RFI shielding, while the right-angle mount angle offers space-saving installation. RoHS compliant and rated for 5A at 250VAC, this connector guarantees safety and environmental responsibility. Perfect for IO and high-reliability applications, the 189-009-413R491 is a versatile choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 189-009-613R491 | Male over Male .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


