| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 189-009-613R491 |
| Series: | 189 |
| Gender: | Plug over Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX189-009-613R491 |
189-009-613R491
Specifications
Detailed Description
Male over Male .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder, featuring gold flash contact plating for reliable conductivity. This plug over plug connector, part of the 189 series, is designed for high-performance applications with a maximum operating temperature of 105 °C and a minimum of -55 °C. Its right-angle mount angle and nickel-plated steel shell ensure durability in various environments. With a current rating of 5 A and voltage rating of 250 VAC, this connector is suitable for use in IO applications. RoHS compliant, it meets environmental standards while offering efficient connectivity. Perfect for stacked configurations, it is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 189-009-413R491 | Male over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


