| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 190-009-263R001 |
| Series: | 190 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX190-009-263R001 |
190-009-263R001
Specifications
Detailed Description
Introducing the 190-009-263R001, a female D-Sub 9 Position Right Angle Surface Mount connector designed for reliable and efficient connectivity. With a termination method of solder and gold flash contact plating, this connector ensures secure and durable connections. Operating at temperatures ranging from -55 °C to 105 °C, it is suitable for a wide range of environments. Featuring a steel shell with nickel plating, it offers robust construction. With a current rating of 5 A and voltage rating of 300 VAC, it is ideal for high-performance applications. RoHS compliant and in stock, this connector is ready for immediate deployment. Perfect for use in IO connectors and other applications, the 190-009-263R001 guarantees quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-640550-2 | 12P MTA100 COVER | ![]() |
| NorComp 3-640443-3 | 03P MTA100 CONN ASSY GRN | ![]() |
| NorComp 5747845-5 | 15 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| NorComp 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| NorComp 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 131-3701-261 | SMB JACK, VERTICAL PCB MOUNTSMB | ![]() |
| NorComp 39-29-5043 | Mini-Fit Jr. Header, Dual Row, Right Angle, with PCB Mounting Flange, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, .0.76 | ![]() |
| NorComp 39-29-5063 | Mini-Fit Jr. Header, Dual Row, Right Angle, with PCB Mounting Flange, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, .0.76 | ![]() |
| NorComp 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| NorComp 87832-4020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 40 Circuits, 0.38 | ![]() |
| NorComp KFE-116-8ET | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| NorComp 160-000-001R032 | Male, 4-40 Screwlock, Slip-On Retainer - Nickel | ![]() |
| NorComp 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |
| NorComp 190-025-263R001 | Female D-Sub 25 Position Right Angle Surface Mount | ![]() |


