| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M21WA4PL201 |
| Series: | 680M POWER-D |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 21 (17 Signal, 4 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680M21WA4PL201 |
680M21WA4PL201
Specifications
Detailed Description
Introducing the 680M21WA4PL201, a high-performance Male Mixed Contact D-Sub connector from the renowned 680M POWER-D series. Featuring a durable steel shell with nickel plating, this connector ensures reliable signal and power transmission in demanding applications. With 21 positions (17 Signal, 4 Power) and gold flash contact plating, it guarantees optimal conductivity. The straight solder cup termination method makes installation a breeze, while the 20 AWG signal wire size and 12 AWG power wire size accommodate a wide range of wiring needs. With a current rating of 20A for power and 5A for signal, and a voltage rating of 300VAC, this connector is perfect for high-power and high-speed data applications. Rest assured, it is RoHS compliant, making it environmentally friendly. Upgrade your connectivity with the 680M21WA4PL201.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 680M21WA4SL201 | Female Mixed Contact D-Sub 21WA4 Position Straight Solder Cup | ![]() |
| NorComp 977-037-020R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |


