| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M21WA4SL201 |
| Series: | 680M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 21 (17 Signal, 4 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680M21WA4SL201 |
680M21WA4SL201
Specifications
Detailed Description
Introducing the 680M21WA4SL201, a Female Mixed Contact D-Sub Connector from the 680M POWER-D series. This high-performance connector features a straight solder cup termination method, making it easy to install in various applications. With 21 positions (17 signal, 4 power) and a current rating of 20A for power and 5A for signal, it ensures reliable connectivity. Gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating offers durability. RoHS compliant and suitable for use with 20AWG signal wire and 12AWG power wire, this connector is ideal for demanding industrial environments. Trust the 680M21WA4SL201 for efficient and secure data and power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 43-00129 | Connectors field attachable, Male connector axial, Screw Termination, M12x1, 8-pos., Screwable, Shielded, Zinc die cast | ![]() |
| NorComp 680M21WA4PL201 | Male Mixed Contact D-Sub 21WA4 Position Straight Solder Cup | ![]() |
| NorComp 822B008-173L601 | IP50, Male, Push-Pull Cable Mount, 8 Position, Straight, Solder Cup | ![]() |
| NorComp 955-15-SR-7-10 | Backshell, Quick Release Strain Relief, 15 Position | ![]() |
| NorComp 977-037-020R121 | D-Sub Backshell, 37 Position, 180° Entry | ![]() |


