| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M7W2103L201 |
| Gender: | Plug |
| Series: | 680M POWER-D |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Power Wire Size: | 12 AWG |
| Termination Method: | Solder Cup |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Signal Wire Size: | 20 AWG |
| SKU: | TEX680M7W2103L201 |
680M7W2103L201
Specifications
Detailed Description
Introducing the 680M7W2103L201 Male Mixed Contact D-Sub Connector, designed for high-performance connectivity in industrial applications. This straight solder cup plug, part of the 680M POWER-D series, features a durable steel shell with nickel plating for enhanced durability. With 7 positions (5 signal, 2 power), it offers versatile functionality, accommodating 20 AWG signal wires and 12 AWG power wires. Gold flash contact plating ensures reliable conductivity, while a 300 VAC voltage rating and 20 A current rating make it suitable for demanding environments. ROHS compliant and meticulously engineered, this connector guarantees optimal performance in power and data transmission. Upgrade your connectivity solutions with the 680M7W2103L201 for seamless operation in industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 66506-4 | HD 20 DF PIN PLTD | ![]() |
| NorComp 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| NorComp 39-00-0022 | SPOX Crimp Terminal 5194, 18-24 AWG, Phosphor Bronze, Bag | ![]() |
| NorComp 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |
| NorComp 45719-0007 | 12.90mm Pitch EXTreme PowerEdge, Connector, 2 Segments Thick PC Board, Mates to a 1.57mm Thick Card Edge or Bus Bar Tab | ![]() |
| NorComp 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| NorComp PESS-B-SS | Conductor identification label, 0.63" (16mm) marker diameter, safety function symbol, polyester adhesive, black/white, 20 labels/card, 10 cards/package. Dotted line represents cut line and will not show on label. | ![]() |
| NorComp 171-015-103L031 | Male D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 171-025-203L031 | Female D-Sub 25 Position Straight Solder Cup | ![]() |
| NorComp 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


