| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 680M7W2203L401 |
| Series: | 680M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEX680M7W2203L401 |
680M7W2203L401
Specifications
Detailed Description
Introducing the 680M7W2203L401 Female Mixed Contact D-Sub, a high-performance connector designed for demanding power and signal transmission applications. This straight solder cup receptacle, part of the 680M POWER-D series, features a durable steel shell with nickel plating for enhanced durability and conductivity. With 7 positions (5 signal, 2 power) and gold flash contact plating, it ensures reliable connections in any environment. RoHS compliant and rated for 40A current (5A signal), 300VAC voltage, it meets stringent industry standards for safety and performance. Suitable for use with 20AWG signal and 8AWG power wires, it offers versatile connectivity options for various devices and systems. Upgrade your connectivity with the 680M7W2203L401, the perfect solution for your power and data transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| NorComp 2062 | U' CLIP | ![]() |


