| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E09-113R461 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E09-113R461 |
773-E09-113R461
Specifications
Detailed Description
Introducing the 773-E09-113R461, an IP67-rated Male D-Sub connector designed for high reliability in demanding environments. Featuring a compact 0.283" footprint and a right-angle PCB dip solder termination, this connector ensures secure and durable connections. With a gold flash contact plating, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is ideal for a wide range of industrial applications. With 9 positions and a current rating of 5A, it offers versatile connectivity options. The rugged steel shell with nickel plating provides robust protection and longevity. Fully RoHS compliant and with a voltage rating of 250VAC, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with the 773-E09-113R461.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 173109-0151 | FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 9 Circuits | ![]() |
| NorComp KFS2-M2 | Broaching Nuts - Types KF2, KFS2 - Metric | ![]() |
| NorComp 773-E09-213R461 | IP67 Female 0.283" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


