| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E09-213R461 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E09-213R461 |
773-E09-213R461
Specifications
Detailed Description
Introducing the 773-E09-213R461, a rugged and reliable IP67-rated D-Sub connector designed for demanding industrial applications. Featuring a female 0.283" footprint with a right-angle PCB mount, this 9-position receptacle ensures secure connectivity in harsh environments. With gold flash contact plating, it guarantees excellent signal transmission while withstanding temperatures ranging from -55°C to 125°C. The steel shell with nickel plating not only provides durability but also offers protection against corrosion. Meeting RoHS compliance and boasting a voltage rating of 250 VAC, this connector is suitable for a wide range of high-power applications. Whether you're in the aerospace, defense, or telecommunications industry, the 773-E09-213R461 is the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp KFS2-M2 | Broaching Nuts - Types KF2, KFS2 - Metric | ![]() |
| NorComp 773-E09-113R461 | IP67 Male 0.283" Footprint D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


