| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 780-M15-203L001 |
| Series: | 780-M |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 24-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX780-M15-203L001 |
780-M15-203L001
Specifications
Detailed Description
Introducing the 780-M15-203L001, an IP67 Female High Density D-Sub 15 Position Straight Solder Cup connector from our SEAL-D campaign. With a rugged steel shell and nickel-plated finish, this connector is designed for durability in harsh environments. Featuring gold flash contact plating, it ensures reliable signal transmission with a current rating of 3A and voltage rating of 250VAC. Operating temperatures ranging from -55°C to 125°C make it suitable for a wide range of applications. With solder cup termination and compatibility with 24-28 AWG signal wire, it offers easy installation. RoHS compliant and tested for high reliability, the 780-M15-203L001 is the perfect choice for industrial and military-grade connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp MS3470L14-4S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| NorComp 640919-2 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| NorComp 770904-1 | Cut Strip - MINI UMNL SOK 22-18 AWG SN | ![]() |
| NorComp 08-56-0109 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| NorComp 43645-0308 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| NorComp PNF18-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |


